Filter Your Search
1 - 10 of 100,581 results
|
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
|
$0.0462 Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||
|
HCPL-817-50AE
Broadcom Limited
|
$0.0545 Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP290(SE(T
Toshiba America Electronic Components
|
$0.0682 Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 80 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | SOP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||
|
FOD817BSD
onsemi
|
$0.0720 Buy | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | PDIP-4 GW | 709AH | ||||
|
EL817(C)
Everlight Electronics Co Ltd
|
$0.0724 Buy | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | ||||||||
|
4N25-300E
Broadcom Limited
|
$0.0746 Buy | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP184(SE(T
Toshiba America Electronic Components
|
$0.0762 Buy | Yes | Active | 50 mA | 3.75 kV | 50 % | UL APPROVED | 80 V | SINGLE | 80 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||||||
|
EL817
Everlight Electronics Co Ltd
|
$0.0767 Buy | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | ||||||||
|
LTV817STA1-V
Lite-On Semiconductor Corporation
|
$0.0771 Buy | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | 50 % | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
4N35
Lite-On Semiconductor Corporation
|
$0.0781 Buy | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 |