Parametric results for: ISL12026IBZ-T7 under Timers or RTCs

Filter Your Search

21 - 30 of 12,987 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF2123BS/1,518
NXP Semiconductors
$0.6071 Buy Yes Active 8 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(SPI), SERIAL, 3-WIRE Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm NXP SEMICONDUCTORS QFN 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 16 SOT758-1 compliant 8542.39.00.01 NXP
NLV14541BDR2G
onsemi
$0.6425 Buy Yes Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 e3 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi EAR99
HEF4541BT-Q100Y
Nexperia
$0.6492 Buy Yes Obsolete 32 kHz 1 5 V TIMER, PROGRAMMABLE PARALLEL, DIRECT ADDRESS 15 V 3 V e4 3 260 AEC-Q100 30 NICKEL PALLADIUM GOLD NEXPERIA SOIC 14 SOT108-1 compliant Nexperia
BQ32000DR
Texas Instruments
$0.6594 Buy Yes Yes Active I2C 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 3.6 V 3 V INDUSTRIAL SECONDS NO R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant 8542.39.00.01 Texas Instruments EAR99
MCP7940M-I/ST
Microchip Technology Inc
$0.6709 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC 4.40 MM, PLASTIC, TSSOP-8 compliant 8542.39.00.01 Microchip EAR99
PCF85263AT/AJ
NXP Semiconductors
$0.6759 Buy Yes Active 1 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 885 nA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant 8542.39.00.01 NXP EAR99
MCP7940M-I/MS
Microchip Technology Inc
$0.6820 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant 8542.39.00.01 Microchip EAR99
STWD100YNPWY3F
STMicroelectronics
$0.6872 Buy Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23, 5 PIN compliant 8542.39.00.01 STMicroelectronics EAR99 NO WATCHDOG TIMER 1
MCP79520T-I/MS
Microchip Technology Inc
$0.6888 Buy Yes Active 64 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ SERIAL(SPI) Y 8 5 mA 3.6 V 1.8 V INDUSTRIAL 1/100 SECOND NO S-PDSO-G10 e3 2 85 °C -40 °C 260 TS 16949 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-10 compliant 8542.39.00.01 Microchip EAR99
MCP7940M-I/SN
Microchip Technology Inc
$0.6990 Buy Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 compliant 8542.39.00.01 Microchip EAR99