Filter Your Search
11 - 20 of 12,987 results
![]() |
STWD100NYWY3F
STMicroelectronics
|
$0.5235 Buy | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) - immersion | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | |||||||||||||||||||||||||
![]() |
MC14541BDTR2G
onsemi
|
$0.5309 Buy | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 948G | |||||||||||||||||||
![]() |
PCF85063ATT/AJ
NXP Semiconductors
|
$0.5377 Buy | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 900 mV | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 8 | compliant | NXP | SOT505-1 | |||||||||||||||||||||||||
![]() |
BQ32002DR
Texas Instruments
|
$0.5396 Buy | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 200 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||
![]() |
STWD100NPWY3F
STMicroelectronics
|
$0.5429 Buy | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | |||||||||||||||||||||||||||
![]() |
PCF85363ATL/AX
NXP Semiconductors
|
$0.5632 Buy | Yes | Active | 64 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | DFN | DFN-10 | 10 | compliant | NXP | SOT1197-1 | ||||||||||||||||||
|
BU9873F-GTE2
ROHM Semiconductor
|
$0.5754 Buy | Yes | Not Recommended | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SEATED-HGT CALCULATED | SERIAL(I2C) | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||
![]() |
PCF85263ATT/AJ
NXP Semiconductors
|
$0.5915 Buy | Yes | Active | 1 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 885 nA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | S-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 8 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT505-1 | |||||||||||||||||||
![]() |
STWD100NWWY3F
STMicroelectronics
|
$0.6067 Buy | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | |||||||||||||||||||||||||||
![]() |
STWD100PYW83F
STMicroelectronics
|
$0.6069 Buy | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | SOT323 |