Parametric results for: MCIMX513CJM6C under Multifunction Peripherals

Filter Your Search

51 - 60 of 6,305 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SCH3221-7U-TR
Microchip Technology Inc
$3.0900 Buy Yes Active IRDA; LPC; PCI; UART 4 4 33 YES 3.3 V CMOS NO 3.63 V 2.97 V COMMERCIAL S-PBGA-B64 e1 70 °C TS 16949 64 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 800 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC WFBGA-64 compliant 8542.39.00.01 2016-02-29 Microchip
CY8C20436A-24LQXI
Infineon Technologies AG
$3.1002 Buy Yes Active 8 25.2 MHz 8192 1024 512 M8C USB 25.2 MHz 28 YES 3 V CMOS NO FLASH 4 mA 5.5 V 1.71 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm INFINEON TECHNOLOGIES AG QFN-32 compliant Infineon
CY8C24223A-24PVXIT
Infineon Technologies AG
$3.1035 Buy Yes Active YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm INFINEON TECHNOLOGIES AG SSOP-20 compliant 8542.31.00.01 Infineon
CY8C4245LQI-483
Cypress Semiconductor
$3.1168 Buy Yes Transferred CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 QFN 40 3A991.A.3
CY8C4147AXI-S475
Cypress Semiconductor
$3.1645 Buy Yes Transferred MULTIFUNCTION PERIPHERAL PURE TIN CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 3A991.A.2
CY8C4245LQI-483T
Infineon Technologies AG
$3.2179 Buy Yes Active PROGRAMMABLE SoC 3 INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4125AZI-PS423
Infineon Technologies AG
$3.3100 Buy Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V INDUSTRIAL S-PQFP-G48 e3 3 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG TQFP-48 compliant 8542.31.00.01 Infineon
CY8C4145AZI-PS423
Infineon Technologies AG
$3.3100 Buy Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V S-PQFP-G48 e3 3 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG TQFP-48 compliant 8542.31.00.01 Infineon
CY8C4145AZI-PS433
Infineon Technologies AG
$3.3100 Buy Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V S-PQFP-G48 e3 3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG TQFP-48 compliant 8542.31.00.01 Infineon
CY8C4245AXI-483
Cypress Semiconductor
$3.3557 Buy Yes Transferred CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 QFP 44 3A991.A.3