Parametric results for: MCIMX513CJM6C under Multifunction Peripherals

Filter Your Search

31 - 40 of 6,305 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY8C4125AZI-483
Infineon Technologies AG
$2.2959 Buy Yes Active YES 1.8 V PROGRAMMABLE SoC CMOS 5.5 V 1.71 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.28SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C24123A-24SXI
Infineon Technologies AG
$2.3127 Buy Yes Active YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm INFINEON TECHNOLOGIES AG compliant Infineon SOIC-8 8542.31.00.01
CY8C4146LQI-S433
Cypress Semiconductor
$2.3795 Buy Yes Transferred CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 3A991.A.3 2016-02-16
CY8C4125LQI-PS423
Infineon Technologies AG
$2.3896 Buy Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.8 V S-PQCC-N48 e4 3 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG compliant Infineon QFN-48 8542.31.00.01
CY8C4124LQI-443T
Cypress Semiconductor
$2.4115 Buy Yes Yes Transferred 2048 I2C; SPI; UART 24 MHz 34 YES 1.8 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N56 e4 105 °C -40 °C 56 UNSPECIFIED HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG NICKEL PALLADIUM GOLD NO LEAD 800 µm QUAD 1.6 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP compliant TQFP-44 8542.31.00.01 3A991.A.3
CY8C4146AZI-S423
Cypress Semiconductor
$2.5209 Buy Yes Transferred CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01 3A991.A.3 2016-02-16
CY8C4246LTI-DM405
Infineon Technologies AG
$2.5867 Buy Yes Active INFINEON TECHNOLOGIES AG compliant Infineon QFN-68 8542.31.00.01
CY8C21123-24SXIT
Cypress Semiconductor
$2.5891 Buy Yes Yes Transferred YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant SOIC-8 8542.31.00.01 EAR99 SOIC 8
CY8C24123A-24SXI
Cypress Semiconductor
$2.6045 Buy Yes Yes Transferred YES 5 V PROGRAMMABLE SoC CMOS ALSO OPERATES AT 2.7V AND 3.3V SUPPLY 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP compliant SOIC-8 8542.31.00.01 EAR99 SOIC 8
XC7Z020-1CLG400C
AMD Xilinx
$2.6445 Buy Yes Transferred XILINX INC compliant CSBGA-400 8542.39.00.01 EAR99