Filter Your Search
21 - 30 of 6,305 results
![]() |
CY8C4014SXI-421T
Cypress Semiconductor
|
$1.8704 Buy | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 13 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||
![]() |
CY8C4124PVI-432
Cypress Semiconductor
|
$1.9023 Buy | Yes | Transferred | 2048 | I2C, I2S, SPI, UART | 24 MHz | 24 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 7.2 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | SSOP | 28 | ||||||||
|
CY8C6036BZI-F04
Cypress Semiconductor
|
$1.9500 Buy | Yes | Obsolete | 128 | I2C; SPI; UART; USB | 100 MHz | 104 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B124 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 124 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
CY8C4024FNI-S412T
Cypress Semiconductor
|
$1.9513 Buy | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CY8C4124AZI-443
Infineon Technologies AG
|
$1.9773 Buy | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||
|
CY8C4124PVI-442
Infineon Technologies AG
|
$2.0161 Buy | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||
|
CY8C4124PVI-432
Infineon Technologies AG
|
$2.0437 Buy | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||
|
CY8C4025AZI-S413T
Infineon Technologies AG
|
$2.1032 Buy | Yes | Active | PROGRAMMABLE SoC | e3 | 3 | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||
|
CY8C4124LQI-443T
Infineon Technologies AG
|
$2.1416 Buy | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | e4 | 3 | 105 °C | -40 °C | 56 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | TQFP-44 | compliant | Infineon | |||||||||||||||||
|
CY8C4125AXI-483
Infineon Technologies AG
|
$2.2959 Buy | Yes | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |