Filter Your Search
31 - 40 of 81,628 results
|
MIMXRT1011DAE5AR
NXP Semiconductors
|
$3.1400 | Active | MICROPROCESSOR, RISC | NXP SEMICONDUCTORS | unknown | NXP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EFR32MG22C224F512IM40-C
Silicon Laboratories Inc
|
$3.1721 | Yes | Active | SoC | e3 | 2 | 260 | 40 | TFQFP | MATTE TIN | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RN32W1MLF
NXP Semiconductors
|
$3.2700 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | 8542.31.00.01 | LQFP-48 | 3A991.A.2 | ||||||||||||||||||||||
|
S9S08RN48W1MLC
NXP Semiconductors
|
$3.3800 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 12 | 2 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | 8542.31.00.01 | LQFP-32 | 3A991.A.2 | ||||||||||||||||||||||
|
R5F11RMGDFB#30
Renesas Electronics Corporation
|
$3.4126 | Yes | Yes | End Of Life | 16 | 20 MHz | 131072 | 8192 | RL78 | 24 MHz | 63 | 17 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ AT 1.8MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 2.03 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.31.00.01 | LQFP | 80 | PLQP0080KB | 2018-04-09 | |||||||||||
|
S9S08RN32W1MLC
NXP Semiconductors
|
$3.4200 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 12 | 2 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | 8542.31.00.01 | LQFP-32 | 3A991.A.2 | ||||||||||||||||||||||
![]() |
NHPXA270C5C520
Intel Corporation
|
$3.4208 | Yes | Transferred | 32 | 520 MHz | 32 | 26 | 3.6864 MHz | YES | 1.45 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.595 V | 1.3775 V | S-PBGA-B360 | Not Qualified | e1 | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360 | BGA | 360 | |||||||||||||||||||||||||||||||||||
|
S9S08RN32W1MLH
NXP Semiconductors
|
$3.4550 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | NXP | 8542.31.00.01 | LQFP-64 | 3A991.A.2 | ||||||||||||||||||||||
|
S9S08RN48W1MLCR
NXP Semiconductors
|
$3.5250 | Yes | Active | MICROPROCESSOR | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S9S08RN48W1MLF
NXP Semiconductors
|
$3.5250 | Yes | Active | 8 | 20 MHz | 4096 | 20 MHz | YES | 3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 16 | 3 | 8 | 14.8 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | LQFP-48 | 3A991.A.2 |