Parametric results for: AT91SAM9N12-CU under Microprocessors

Filter Your Search

31 - 40 of 81,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIMXRT1011DAE5AR
NXP Semiconductors
$3.1400 Active MICROPROCESSOR, RISC NXP SEMICONDUCTORS unknown NXP
EFR32MG22C224F512IM40-C
Silicon Laboratories Inc
$3.1721 Yes Active SoC e3 2 260 40 TFQFP MATTE TIN SILICON LABORATORIES INC unknown 8542.31.00.01
S9S08RN32W1MLF
NXP Semiconductors
$3.2700 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant NXP 8542.31.00.01 LQFP-48 3A991.A.2
S9S08RN48W1MLC
NXP Semiconductors
$3.3800 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant NXP 8542.31.00.01 LQFP-32 3A991.A.2
R5F11RMGDFB#30
Renesas Electronics Corporation
$3.4126 Yes Yes End Of Life 16 20 MHz 131072 8192 RL78 24 MHz 63 17 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ AT 1.8MIN SUPPLY NO NO NO FIXED POINT YES NO YES 8 3 8 8 YES FLASH 2.03 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics 8542.31.00.01 LQFP 80 PLQP0080KB 2018-04-09
S9S08RN32W1MLC
NXP Semiconductors
$3.4200 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 12 2 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant NXP 8542.31.00.01 LQFP-32 3A991.A.2
NHPXA270C5C520
Intel Corporation
$3.4208 Yes Transferred 32 520 MHz 32 26 3.6864 MHz YES 1.45 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.595 V 1.3775 V S-PBGA-B360 Not Qualified e1 360 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER BALL BOTTOM INTEL CORP compliant 8542.31.00.01 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360 BGA 360
S9S08RN32W1MLH
NXP Semiconductors
$3.4550 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant NXP 8542.31.00.01 LQFP-64 3A991.A.2
S9S08RN48W1MLCR
NXP Semiconductors
$3.5250 Yes Active MICROPROCESSOR e3 3 260 40 Tin (Sn) NXP SEMICONDUCTORS compliant 8542.31.00.01 3A991.A.2
S9S08RN48W1MLF
NXP Semiconductors
$3.5250 Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 LQFP-48 3A991.A.2