Parametric results for: p1022nse2hfb under Microprocessors

Filter Your Search

21 - 30 of 81,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCF5471ZP200
NXP Semiconductors
$1.0000 Buy No Not Recommended 32 200 MHz 32 32 66.66 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.58 V 1.43 V COMMERCIAL S-PBGA-B388 Not Qualified e0 3 70 °C 260 40 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS 27 X 27 MM, MS-034AAL-1, PBGA-388 unknown 5A002.A.1 8542.31.00.01 NXP
MPC8306SVMADDCA
NXP Semiconductors
$1.0000 Buy Yes Obsolete 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV OTHER S-PBGA-B369 Not Qualified e2 3 105 °C 260 40 369 PLASTIC/EPOXY LFBGA BGA369,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.61 mm 19 mm 19 mm NXP SEMICONDUCTORS 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 compliant 3A991.A.2 8542.31.00.01 NXP
MIMXRT555SFFOCR
NXP Semiconductors
$1.0000 Buy Yes Active MICROPROCESSOR, RISC 3 260 40 NXP SEMICONDUCTORS compliant NXP
SAM9X75-I/4PB
Microchip Technology Inc
$1.0000 Buy Active 32 800 MHz 69632 16 23 50 MHz YES 1.15 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 16 8 3 mA 1.21 V 1.12 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.217 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 Microchip
DS28S60Q+
Maxim Integrated Products
$1.6273 Buy Yes Transferred YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 3.63 V 1.62 V INDUSTRIAL S-PDSO-N12 e3 1 105 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TDFN-12 compliant 8542.31.00.01 2020-06-18
EFR32MG22C224F512IM32-C
Silicon Laboratories Inc
$2.0265 Buy Yes Active SoC e3 2 260 40 TFQFP MATTE TIN SILICON LABORATORIES INC unknown 8542.31.00.01
AT91SAM9G20B-CU-999
Microchip Technology Inc
$2.1456 Buy Yes Active 32 400 MHz 32768 32 26 50 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 24 3 1 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA-217 compliant 3A991.A.2 8542.31.00.01 Microchip
EFR32FG22C121F512GM32-C
Silicon Laboratories Inc
$2.4272 Buy Active MICROPROCESSOR, RISC SILICON LABORATORIES INC unknown 8542.31.00.01
EFR32MG22C224F512GN32-C
Silicon Laboratories Inc
$2.5924 Buy Yes Active SoC e4 2 260 40 TFQFP NICKEL PALLADIUM GOLD SILICON LABORATORIES INC unknown 8542.31.00.01
R5F11NGFAFB#30
Renesas Electronics Corporation
$3.0043 Buy Yes Yes End Of Life 16 20 MHz 98304 5632 RL78 24 MHz 29 11 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 8MHZ AT 2.4MIN SUPPLY NO YES NO FIXED POINT YES NO YES 8 3 8 8 YES FLASH 6.4 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 Renesas Electronics 2018-04-09 LQFP 48 PLQP0048KB