Filter Your Search
81 - 90 of 81,628 results
|
STM32MP135FAG7
STMicroelectronics
|
$6.1995 | Yes | Active | 32 | 1 GHz | 172032 | 16 | 26 | 48 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 268 mA | 1.38 V | 1.32 V | S-PBGA-B289 | 105 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
![]() |
AM3352BZCZ30
Texas Instruments
|
$6.2122 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | ||||
|
STM32MP135DAF7
STMicroelectronics
|
$6.3126 | Yes | Active | 32 | 1 GHz | 172032 | 16 | 26 | 48 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 268 mA | 1.38 V | 1.32 V | S-PBGA-B320 | 105 °C | -40 °C | 320 | PLASTIC/EPOXY | TFBGA | BGA320,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
|
STM32MP135CAG3
STMicroelectronics
|
$6.3390 | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B289 | 125 °C | -40 °C | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
![]() |
AM3354BZCED60
Texas Instruments
|
$6.4048 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | LFBGA, BGA298,19X19,25 | ||||
|
STM32MP135CAF3
STMicroelectronics
|
$6.4287 | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B320 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | TFBGA | BGA320,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
![]() |
AM3352BZCEA60
Texas Instruments
|
$6.4602 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-298 | ||||
![]() |
AM3352BZCZD30
Texas Instruments
|
$6.4991 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | |||
![]() |
AM3354BZCEA60
Texas Instruments
|
$6.6830 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | LFBGA, BGA298,19X19,25 | ||||
|
MIMXRT1052CVL5A
NXP Semiconductors
|
$6.6900 | Yes | Active | YES | SoC | CMOS | 24MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | 1.26 V | 1.15 V | INDUSTRIAL | S-PBGA-B196 | 105 °C | -40 °C | 196 | PLASTIC/EPOXY | LFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | MABGA-196 |