Parametric results for: omap3525dcus under Microprocessors

Filter Your Search

141 - 150 of 81,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM3356BZCZA30
Texas Instruments
$8.9558 Yes Yes Active 32 300 MHz 131072 16 28 26 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS ALSO OPERATES AT MIN 0.912 V YES FIXED POINT YES YES 64 8 400 mA 1.144 V 1.056 V INDUSTRIAL S-PBGA-B324 Not Qualified e1 3 105 °C -40 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm TEXAS INSTRUMENTS INC NFBGA-324 compliant 5A992.C 8542.31.00.01
AT91SAM9G25-CFU
Microchip Technology Inc
$9.0119 Yes Yes Active 32 400 MHz 32 26 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS MMC(2), RS-485 YES FIXED POINT YES YES 16 2 7 1.1 V 900 mV INDUSTRIAL S-PBGA-B247 Not Qualified e1 85 °C -40 °C 247 PLASTIC/EPOXY LFBGA BGA247,19X19,20 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.37 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
MIMXRT1024CAG4B
NXP Semiconductors
$9.0636 Yes Active MICROPROCESSOR, RISC 3 260 40 NXP SEMICONDUCTORS compliant NXP
AM1705DPTPA3
Texas Instruments
$9.0761 Yes Yes Active 32 375 MHz 172032 16 13 50 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 40 8 1.35 V 1.25 V INDUSTRIAL S-PQFP-G176 Not Qualified e4 4 105 °C -40 °C 260 30 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC HLQFP-176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
SAM9X60D5M-I/4FB
Microchip Technology Inc
$9.1173 Yes Active 32 600 MHz 69632 16 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 1-Gbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 15 8 1.9 V 1.7 V INDUSTRIAL S-PBGA-B233 e1 3 85 °C -40 °C 260 30 233 PLASTIC/EPOXY TFBGA BGA233,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23
AT91SAM9X25-CU
Microchip Technology Inc
$9.1263 Yes Yes Active 32 400 MHz 32768 32 26 16 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 8 1.1 V 900 mV INDUSTRIAL S-PBGA-B217 Not Qualified 85 °C -40 °C 217 PLASTIC/EPOXY LFBGA BGA217,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC BGA-217 compliant 8542.31.00.01 Microchip
MIMXRT1024CAG4A
NXP Semiconductors
$9.1883 Yes Not Recommended 32 396 MHz 262144 24 MHz YES MICROPROCESSOR, RISC CMOS YES FLOATING-POINT YES YES 32 20 8 90 mA 1.26 V 1.15 V INDUSTRIAL S-PQFP-G144 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS compliant NXP
ATSAMA5D26C-CU
Microchip Technology Inc
$9.2024 Yes Active 32 500 MHz 131072 16 26 24 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED YES FLOATING POINT YES YES 32 1 8 1.32 V 1.2 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip 2017-05-22
STM32MP151CAC3
STMicroelectronics
$9.2247 Yes Active MICROPROCESSOR, RISC NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 STMicroelectronics
AM1802EZWTD3
Texas Instruments
$9.2741 Yes Yes Active 32 300 MHz 172032 16 23 30 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 80 8 1.32 V 1.14 V INDUSTRIAL S-PBGA-B361 e1 3 90 °C -40 °C 260 30 361 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC NFBGA-361 compliant 3A991.A.2 8542.31.00.01 Texas Instruments