Filter Your Search
121 - 130 of 81,628 results
|
SAM9X60D6K-I/4GB
Microchip Technology Inc
|
$8.2687 | Yes | Active | 32 | 600 MHz | 69632 | 16 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 64-Mbit SDR-SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 15 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,16X16,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | 2019-09-23 | Microchip | |||||||
![]() |
AM3358BZCZ60
Texas Instruments
|
$8.2830 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | NFBGA-324 | |||||||
![]() |
AM3354BZCZD60
Texas Instruments
|
$8.4105 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | |||||
![]() |
AM3356BZCZD30
Texas Instruments
|
$8.4105 | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | ||||
![]() |
AM3356BZCZ80
Texas Instruments
|
$8.4211 | Yes | Yes | Active | 32 | 800 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.326 V | 1.21 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | ||||||
|
MIMXRT1024DAG5B
NXP Semiconductors
|
$8.4333 | Active | 32 | 500 MHz | 262144 | 24 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 8 | 8 | 90 mA | 3.6 V | 3 V | S-PQFP-G144 | 95 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | unknown | NXP | LQFP-144 | ||||||||||||||||||
![]() |
AM3352BZCZ60
Texas Instruments
|
$8.4629 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | ||||||
![]() |
AM1802EZCED3
Texas Instruments
|
$8.5664 | Yes | Yes | Active | 32 | 300 MHz | 172032 | 16 | 23 | 30 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 80 | 8 | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | compliant | 3A991A2 | Texas Instruments | NFBGA-361 | |||||||||
![]() |
AM1806EZWT3
Texas Instruments
|
$8.6841 | Yes | Yes | Active | 32 | 375 MHz | 172032 | 16 | 23 | 30 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 80 | 8 | 1.32 V | 1.14 V | OTHER | S-PBGA-B361 | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | compliant | 3A991A2 | LFBGA, | |||||||||||
![]() |
AM3358BZCZ80
Texas Instruments
|
$8.6973 | Yes | Yes | Active | 32 | 800 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.326 V | 1.21 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 |