Filter Your Search
91 - 100 of 81,628 results
|
STM32MP135AAE3
STMicroelectronics
|
$6.6927 Buy | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B289 | 125 °C | -40 °C | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
![]() |
AM3352BZCZA30
Texas Instruments
|
$6.9357 Buy | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT MIN 0.912 V | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | |||||
![]() |
AM3352BZCZD60
Texas Instruments
|
$6.9581 Buy | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | ||||||
![]() |
AM3356BZCEA60
Texas Instruments
|
$7.0171 Buy | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.248 V | 1.152 V | S-PBGA-B298 | e1 | 3 | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | LFBGA, | |||||||||||
![]() |
AM3352BZCZ80
Texas Instruments
|
$7.0405 Buy | Yes | Yes | Active | 32 | 800 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.326 V | 1.21 V | OTHER | S-PBGA-B324 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | |||||||
|
STM32MP135DAE7
STMicroelectronics
|
$7.0520 Buy | Yes | Active | 32 | 1 GHz | 172032 | 16 | 26 | 48 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 268 mA | 1.38 V | 1.32 V | S-PBGA-B289 | 105 °C | -40 °C | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
ATSAMA5D22C-CU
Microchip Technology Inc
|
$7.1291 Buy | Yes | Active | 32 | 500 MHz | 131072 | 16 | 26 | 24 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B196 | e2 | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | 2017-05-22 | ||||||||||
|
STM32MP151DAC1
STMicroelectronics
|
$7.1526 Buy | Yes | Active | 32 | 800 MHz | 724992 | 16 | 26 | 48 MHz | YES | 1.34 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 8 | 955 mA | 1.38 V | 1.3 V | S-PBGA-B361 | 105 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 361 | PLASTIC/EPOXY | TFBGA | BGA361,23X23,25/20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | TFBGA-361 | |||||||||||
![]() |
AM3354BZCZ30
Texas Instruments
|
$7.1787 Buy | Yes | Yes | Active | 32 | 300 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | OTHER | S-PBGA-B324 | e1 | 3 | 90 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | NFBGA-324 | |||||||||
![]() |
AT91SAM9G15-CU
Microchip Technology Inc
|
$7.1865 Buy | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 5 | 8 | 46 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA-217 |