Parametric results for: PIC18F4620IPT under Microcontrollers

Filter Your Search

1 - 10 of 466,968 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 Buy No Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP-112 112 compliant EAR99 8542.31.00.01
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 Buy No No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC SOIC SOIC-20 20 not_compliant EAR99 8542.31.00.01
ATTINY402-SSN
Microchip Technology Inc
$0.1922 Buy Yes Active 8 20 MHz 4096 256 256 AVR RISC 20 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.31.00.01 2019-07-03 Microchip
LPC55S69JBD100K
NXP Semiconductors
$0.2618 Buy Yes Active 32 100 MHz 32 MHz 64 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 e3 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 5A992.C 8542.31.00.01 NXP
ATTINY10-TSHR
Atmel Corporation
$0.2715 Buy Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ATMEL CORP SOIC 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 6 compliant 8542.31.00.01
PIC12LF1572-I/MS
Microchip Technology Inc
$0.2760 Buy Yes Active 8 32 MHz 2048 256 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5 mA 3.6 V 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16F570-I/SO
Microchip Technology Inc
$0.3084 Buy Yes Active 8 20 MHz 3072 132 PIC16 20 MHz 25 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 5.5 V 4.5 V R-PDSO-G28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant EAR99 8542.31.00.01 Microchip
LPC822M101JDH20J
NXP Semiconductors
$0.3174 Buy Yes Active 32 30 MHz 16384 4096 25 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 1 105 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 TSSOP-20 20 compliant 3A991.A.2 8542.31.00.01 NXP SOT360-1
ATTINY5-TSHR
Microchip Technology Inc
$0.3282 Buy Yes Yes Active 8 12 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
ATTINY10-TS8R
Microchip Technology Inc
$0.3309 Buy Yes Yes Active 8 10 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip