Parametric results for: ADSP-2181KST-115 under Digital Signal Processors

Filter Your Search

41 - 50 of 15,624 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPB56371AF150
NXP Semiconductors
$1.0000 Buy Yes Not Recommended 24 86016 YES CMOS FIXED POINT S-PQFP-G80 Not Qualified e3 3 260 40 80 PLASTIC/EPOXY QFP QFP80,.64SQ SQUARE FLATPACK Tin (Sn) GULL WING 635 µm QUAD NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
DSPIC33CK256MP706T-I/PT
Microchip Technology Inc
$1.0000 Buy Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G64 e3 85 °C -40 °C ISO 26262 64 PLASTIC/EPOXY TFQFP QFP64,.47SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant TQFP-64
LE79124KVC
Microchip Technology Inc
$1.0000 Buy Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 TQFP-128
DSPIC33EP128MC504-I/ML
Microchip Technology Inc
$1.0000 Buy Yes Active 16 16384 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.32SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 QFN 44
DSPIC33CK512MP708-I/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G80 e3 85 °C -40 °C TS 16949 80 PLASTIC/EPOXY TFQFP QFP80,.55SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip TQFP-80
DSPIC30F1010-20E/MM
Microchip Technology Inc
$1.0000 Buy Yes Active 16 15 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM YES FIXED POINT MULTIPLE 24 FLASH 193 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 QFN 28
DSPIC30F2020T-30I/MM
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 15 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE 24 FLASH 273 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 QFN 28
DSPIC33FJ12GP202T-I/SS
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE 24 FLASH 90 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 2 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 SSOP 28
DSPIC33CK512MP706-E/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 42.5 mA 3.6 V 3 V S-PQFP-G64 e3 125 °C -40 °C AEC-Q100; ISO 26262 64 PLASTIC/EPOXY TFQFP QFP64,.47SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip TQFP-64
DSPIC33CK512MP705T-I/PT
Microchip Technology Inc
$1.0000 Buy Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant Microchip TQFP-48