Filter Your Search
41 - 50 of 15,095 results
![]() |
DSPIC30F2012T-30I/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
DSPIC33CK256MP705-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G48 | e3 | 85 °C | -40 °C | ISO 26262 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
DSPIC33CK512MP708T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G80 | e3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | Microchip | ||||||||||||||||||||||
|
DSPIC33CK512MP706T-I/MR
Microchip Technology Inc
|
$1.0000 Buy | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | Microchip | ||||||||||||||||||||||
![]() |
DSPIC30F5011-20I/PTG
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 2048 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
![]() |
DSPIC30F5015T-30I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 30 MHz | 2048 | 40 MHz | 51 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 5 | 1 | 8 | 24 | YES | FLASH | 200 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
![]() |
DSPIC30F2010T-20E/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 20 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | YES | FLASH | 150 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
DSPIC33EP16GS502-I/SO
Microchip Technology Inc
|
$1.1380 Buy | Yes | Active | 16 | 16384 | 2048 | 2048 | 60 MHz | 21 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 2 | 8 | 24 | YES | FLASH | 82 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
DSPIC33CK64MP103-I/M5
Microchip Technology Inc
|
$1.2360 Buy | Yes | Active | 16 | 8000 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 85 °C | -40 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
DSPIC33CK64MP102-I/SS
Microchip Technology Inc
|
$1.2495 Buy | Yes | Active | 16 | 8000 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |