Parametric results for: TMS320C31PQL60 under Digital Signal Processors

Filter Your Search

51 - 60 of 15,627 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LE79234KVC
Microchip Technology Inc
$1.0000 Buy Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33FJ32MC204T-I/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE FLASH 70 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 compliant 3A991.A.2 8542.31.00.01 QFN 44 Microchip
DSPIC33CK1024MP708T-I/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G80 e3 85 °C -40 °C TS 16949 80 PLASTIC/EPOXY TFQFP QFP80,.55SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 compliant Microchip
DSPIC30F3011T-20E/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15 MHZ YES FIXED POINT MULTIPLE 24 FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 compliant 3A991.A.2 8542.31.00.01 QFP 44 Microchip
DSPIC33CK512MP705-E/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 42.5 mA 3.6 V 3 V S-PQFP-G48 e3 125 °C -40 °C AEC-Q100; ISO 26262 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33CK256MP708-I/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G80 e3 85 °C -40 °C ISO 26262 80 PLASTIC/EPOXY TFQFP QFP80,.55SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F2012T-30I/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 SOIC 28 Microchip
DSPIC33FJ12GP202T-I/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE 24 FLASH 90 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 SOIC 28 Microchip
DSPIC33FJ12MC202T-E/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE 24 FLASH 90 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 compliant 3A991.A.2 8542.31.00.01 QFN 28 Microchip
DSPIC33FJ12MC202T-I/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE 24 FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 compliant 3A991.A.2 8542.31.00.01 QFN 28 Microchip