Parametric results for: PI6C557-03LEX under Clock Generators

Filter Your Search

51 - 60 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1099U-CC+
Maxim Integrated Products
$1.7582 Buy Yes Yes Transferred MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
DSC613RI2A-012S
Microchip Technology Inc
$1.7650 Buy Yes Active MICROCHIP TECHNOLOGY INC VFLGA, 6 PIN compliant EAR99 8542.39.00.01 Microchip
DSC613RI2A-012ST
Microchip Technology Inc
$1.7650 Buy Yes Active MICROCHIP TECHNOLOGY INC VFLGA, 6 PIN compliant EAR99 8542.39.00.01 Microchip
DSC612RI3A-010J
Microchip Technology Inc
$1.7750 Buy Yes Active MICROCHIP TECHNOLOGY INC VFLGA, 6 PIN compliant EAR99 8542.39.00.01 Microchip
512MLF
Integrated Device Technology Inc
$1.7977 Buy Yes Yes Transferred 50 MHz 200 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATE AT 3.3V AT 160 MHZ 5.5 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 DCG8
5P35023B-000NLGI
Renesas Electronics Corporation
$1.8014 Buy Yes Yes Active 125 MHz 500 MHz YES 3.3 V CLOCK GENERATOR, PCIe CMOS ALSO OPERATES AT 1.8 V AND 2.5 V NOMINAL SUPPLY 3.465 V 3.135 V INDUSTRIAL S-XQCC-N24 e3 1 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-24 24 compliant NLR 8542390001 Renesas Electronics NLG24P3
DSC612PI3A-010T
Microchip Technology Inc
$1.8150 Buy Yes Active 100 MHz YES 1.8 V CLOCK GENERATOR, MEMS CMOS MEMS CLOCK GENERATORS AS EXT CLOCK 6 mA 3.63 V 1.71 V INDUSTRIAL R-PBGA-N6 e4 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY VFLGA BGA6,3X2 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) NO LEAD 600 µm BOTTOM 890 µm 1.2 mm 1.6 mm MICROCHIP TECHNOLOGY INC VFLGA-6 compliant EAR99 8542.39.00.01 Microchip
CDCEL913PWR
Texas Instruments
$1.8351 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
9FGV0441AKLF
Integrated Device Technology Inc
$1.8479 Buy Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-32 32 compliant EAR99 8542.39.00.01 NLG32P1
PI6CG18201ZDIEX
Diodes Incorporated
$1.8609 Buy Yes Active 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 1,2,3,4 18 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE PURE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm DIODES INC TQFN-24 compliant EAR99 8542.39.00.01 Diodes Incorporated