Parametric results for: mpc92429acr2 under Clock Generators

Filter Your Search

31 - 40 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
341MPLF
Integrated Device Technology Inc
$1.5162 Buy Yes Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
IDT5V927PGGI
Integrated Device Technology Inc
$1.5313 Buy Yes Yes Obsolete 80 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 130 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-16 16 unknown EAR99 8542.39.00.01
PI6CDBL401BZHIEX
Diodes Incorporated
$1.5402 Buy Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm DIODES INC TQFN-32 compliant EAR99 8542.39.00.01 Diodes Incorporated
9FGV0441AKLF
Renesas Electronics Corporation
$1.5577 Buy Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-32 32 NLG32P1 compliant NLR 8542390001 Renesas Electronics
PI6C557-05BLEX
Diodes Incorporated
$1.5578 Buy Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 120 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm DIODES INC TSSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
DSC612RI1A-012M
Microchip Technology Inc
$1.6050 Buy Yes Active 100 MHz YES 1.8 V CLOCK GENERATOR, MEMS CMOS MEMS CLOCK GENERATORS AS EXT CLOCK 6 mA 3.63 V 1.71 V INDUSTRIAL R-PBGA-N6 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LGA SOLCC6,.08,32 RECTANGULAR GRID ARRAY NO LEAD 825 µm BOTTOM 890 µm 2 mm 2.5 mm MICROCHIP TECHNOLOGY INC VFLGA-6 compliant EAR99 8542.39.00.01 Microchip
83905AGILF
Integrated Device Technology Inc
$1.6162 Buy Yes Yes Obsolete INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
7152MI-01LF
Integrated Device Technology Inc
$1.6197 Buy Yes Yes Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 28 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
NB3H60113GH2MTR2G
onsemi
$1.6200 Buy Yes Yes Active 100 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.63 V 2.97 V INDUSTRIAL S-PDSO-N8 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 500 µm DUAL 800 µm 2 mm 2 mm ONSEMI WDFN-8 WDFN-8 511AT compliant EAR99 8542.39.00.01 onsemi
552R-01LN
Integrated Device Technology Inc
$1.6272 Buy Yes Yes Obsolete INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-20 20 compliant EAR99 8542.39.00.01