Parametric results for: mpc92429acr2 under Clock Generators

Filter Your Search

11 - 20 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
PL611-01-N12MC
Microchip Technology Inc
$0.9060 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL S-PDSO-G8 e3 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
180M-53LF
Integrated Device Technology Inc
$0.9277 Yes Yes Transferred 28 MHz 28 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 5V SUPPLY 50 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8 DCG8
7152AMI-11LF
Integrated Device Technology Inc
$0.9953 Yes Yes Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC 0.150 INCH, ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8 DCG8
CDCEL824PWR
Texas Instruments
$1.0037 Yes Yes Active 30 MHz 201 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 Texas Instruments
PI6C557-03LEX
Diodes Incorporated
$1.0296 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
PI6C10806BLEX
Diodes Incorporated
$1.0702 Yes Active 50 MHz 160 MHz YES 1.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY 1.575 V 1.425 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
PI6C557-03ALEX
Diodes Incorporated
$1.0922 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
501MLFT
Renesas Electronics Corporation
$1.1209 Yes Yes Not Recommended 50 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 5V SUPPLY 5.25 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 Renesas Electronics SOIC 8 DCG8
DS1086U+
Maxim Integrated Products
$1.1293 Yes Yes Transferred 400 kHz 133 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 0.1MHZ PRIMARY CLOCK FREQUENCY IN STANDARD MODE 5.25 V 4.75 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC MICRO, SOP-8 compliant EAR99 8542.39.00.01 SOIC 8
PI6C557-01BZHIEX
Diodes Incorporated
$1.1326 Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N16 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm DIODES INC GREEN, MO-220, TQFN-16 compliant EAR99 8542.39.00.01 Diodes Incorporated