Parametric results for: CDC421A250RGER under Clock Generators

Filter Your Search

81 - 90 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1086Z+
Maxim Integrated Products
$2.0364 Yes Yes Transferred 133 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9116 mm 4.88 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOP-8 8 compliant EAR99 8542.39.00.01
PI6CFGL202BLIEX
Diodes Incorporated
$2.0452 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
CDCEL925PWR
Texas Instruments
$2.0648 Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
342MPLF
Integrated Device Technology Inc
$2.0687 Yes Yes Transferred 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 DCG8
ICS83905AGLF
Integrated Device Technology Inc
$2.0687 Yes Yes Obsolete INTEGRATED DEVICE TECHNOLOGY INC TSSOP 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01
DS1080LU+
Maxim Integrated Products
$2.0931 Yes Yes Transferred 33.4 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 13 mA 3.6 V 3 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
CY22394FXI
Cypress Semiconductor
$2.1000 Yes Yes Transferred 150 MHz 375 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP 16 compliant EAR99 8542.31.00.01
9FG104EFLF
Integrated Device Technology Inc
$2.1134 Yes Yes Transferred 27.5 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 125 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 PYG28
557GI-05ALF
Integrated Device Technology Inc
$2.1395 Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 0.173 INCH, GREEN, MO-153, TSSOP-20 20 compliant EAR99 8542.39.00.01 PGG20
5V41235PGGI
Integrated Device Technology Inc
$2.1527 Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 85 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 PGG16