Parametric results for: CDC421A250RGER under Clock Generators

Filter Your Search

101 - 110 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
9FGV0641AKILF
Renesas Electronics Corporation
$2.2383 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 40 UNSPECIFIED HVQCCN LCC40,.2SQ,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP VFQFPN 40 NDG40P2 compliant NLR 8542390001 Renesas Electronics
CDCEL913IPWRQ1
Texas Instruments
$2.2392 Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-14
9FGV0441AKILF
Renesas Electronics Corporation
$2.2429 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP VFQFPN 32 NLG32P1 compliant NLR 8542390001 Renesas Electronics VFQFPN-32
9FGV0441AKILFT
Renesas Electronics Corporation
$2.2485 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm RENESAS ELECTRONICS CORP VFQFPN 32 NLG32P1 compliant NLR 8542390001 Renesas Electronics VFQFPN-32
9FGV0641AKLF
Integrated Device Technology Inc
$2.2530 Yes Yes Transferred 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 1.9 V 1.7 V COMMERCIAL S-XQCC-N40 e3 3 70 °C 260 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 40 NDG40P2 compliant EAR99 8542.39.00.01 VFQFPN-40
9FGV0831CKLF
Integrated Device Technology Inc
$2.2530 Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 35 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N48 Not Qualified e3 3 70 °C 260 48 UNSPECIFIED HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 400 µm QUAD 1 mm 6 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 48 NDG48P1 compliant EAR99 8542.39.00.01 VFQFPN-48
PL135-27GI
Microchip Technology Inc
$2.2750 Yes Yes Active 40 MHz 40 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOM SUPPLY 3.63 V 1.62 V INDUSTRIAL R-PDSO-N6 e4 85 °C -40 °C 6 PLASTIC/EPOXY HVSON TSSOP6,.08 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm DUAL 600 µm 1.3 mm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 DFN-6
CDCM9102RHBR
Texas Instruments
$2.2816 Yes Yes Active 25 MHz 1.296 GHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments VQFN-32
CDCE813R02TPWRQ1
Texas Instruments
$2.2822 Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 3.6 V 1.7 V INDUSTRIAL R-PDSO-G14 e4 3 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-14 2019-04-28
CDCE813QPWRQ1
Texas Instruments
$2.2822 Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 3.6 V 1.7 V INDUSTRIAL R-PDSO-G14 e4 3 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments TSSOP-14