Filter Your Search
41 - 50 of 8,561 results
|
CYPD3175-24LQXQT
Infineon Technologies AG
|
$1.3467 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-XQCC-N24 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | |||||||||||||||||
|
CY7C65642-28LTXC
Infineon Technologies AG
|
$1.3753 | Yes | Active | I2C | 1.5 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 5V SUPPLY | 105.4 mA | 3.6 V | 3.15 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||
![]() |
USB3300-EZK
Microchip Technology Inc
|
$1.3998 | Yes | Yes | Active | USB | 8 | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 46.8 mA | 3.6 V | 3 V | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | QFN | 32 | EAR99 | 8542.31.00.01 | ||||||||
![]() |
TS2PCIE412RUAR
Texas Instruments
|
$1.4037 | Yes | Yes | Active | 525 MBps | YES | 1.8 V | BUS CONTROLLER, PCI | CMOS | 2 V | 1.5 V | INDUSTRIAL | R-PQCC-N42 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 3.5 mm | 9 mm | TEXAS INSTRUMENTS INC | QFP-42 | compliant | Texas Instruments | QFP | 42 | EAR99 | 8542.39.00.01 | |||||||||
|
CYPD3177-24LQXQ
Cypress Semiconductor
|
$1.4131 | Yes | Transferred | I2C, USB | 0.125 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | |||||||||||||||||
|
UPD350A-I/Q8X
Microchip Technology Inc
|
$1.4148 | Obsolete | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | Microchip | EAR99 | 8542.31.00.01 | |||||||||||||||
![]() |
USB3343-CP-TR
Microchip Technology Inc
|
$1.4548 | Yes | Active | USB, VBUS | 8 | 60 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-24 | compliant | Microchip | QFN | 24 | EAR99 | 8542.31.00.01 | ||||||||
|
CYPD3171-24LQXQT
Infineon Technologies AG
|
$1.4556 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-XQCC-N24 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | |||||||||||||||||
|
USB3317C-CP-TR
Microchip Technology Inc
|
$1.4682 | Yes | Active | USB, VBUS | 8 | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 34 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | Microchip | EAR99 | 8542.31.00.01 | |||||||||
![]() |
HD3SS3220RNHR
Texas Instruments
|
$1.4990 | Yes | Yes | Active | I2C | 1250 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | 900 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-N30 | e4 | 1 | 70 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 |