Filter Your Search
61 - 70 of 542,925 results
![]() |
IS61LPS51236B-200TQLI-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3 ns | CACHE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
![]() |
IS61DDP2B42M36A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 850 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||||||||||||||
![]() |
IS61DDPB24M18A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 400 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 320 mA | 1.7 V | 750 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||||||
![]() |
IS61QDP2B24M18A-333M3L
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 290 mA | 1.7 V | 1.15 mA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||||||||
|
IS61WV204816ALL-12TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 1.65 V | 95 µA | 2.2 V | 1.65 V | CMOS | R-PDSO-G48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||
|
IS61WV51216EDALL-20TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||
|
IS62WV51216EALL-55TLI-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||
![]() |
IS61NVP51236B-200TQLI-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
![]() |
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 3.8 ns | 166 MHz | CACHE SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.465 V | 3.135 V | CMOS | AUTOMOTIVE | R-PBGA-B165 | Not Qualified | 125 °C | -40 °C | 260 | AEC-Q100 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | TFBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||||||||
![]() |
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 2.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 260 | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |