Parametric results for: CY14E256LA-SZ45XIT under SRAMs

Filter Your Search

61 - 70 of 542,838 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61LPS51236B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 36 512KX36 3.3 V 3 ns CACHE SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41
IS61DDPB451236A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 18.8744 Mbit 36 512KX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC LBGA, compliant 3A991.B.2.A 8542.32.00.41 BGA 165
IS61DDP2B42M36A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 850 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC LBGA, compliant 3A991.B.2.A 8542.32.00.41 BGA 165
IS61DDP2B251236A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 18.8744 Mbit 36 512KX36 1.8 V 450 ps DDR SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC LBGA, compliant 3A991.B.2.A 8542.32.00.41 BGA 165
IS61WV51216EDALL-20TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 8.3886 Mbit 16 512KX16 1.8 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV204816ALL-12TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 33.5544 Mbit 16 2MX16 1.8 V 12 ns STANDARD SRAM COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES PARALLEL 60 mA 1.65 V 95 µA 2.2 V 1.65 V CMOS R-PDSO-G48 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV51216EALL-55TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 8.3886 Mbit 16 512KX16 1.8 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61DDPB42M36A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC LBGA, compliant 3A991.B.2.A 8542.32.00.41 BGA 165
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 37.7487 Mbit 36 1MX36 3.3 V 3.8 ns 166 MHz CACHE SRAM COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.465 V 3.135 V CMOS AUTOMOTIVE R-PBGA-B165 Not Qualified 125 °C -40 °C 260 AEC-Q100 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TFBGA-165 compliant 3A991.B.2.A 8542.32.00.41 BGA 165
IS61NVP51236B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 3 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41