Filter Your Search
1 - 10 of 542,859 results
|
R1LV0216BSB-5SI#B1
Renesas Electronics Corporation
|
$0.2357 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(44) | TSOP2-44 | 44 | PTSB0044GH | compliant | 3A991.B.2.A | 8542.32.00.41 | Renesas Electronics | ||||||||||
![]() |
AP3983BMTR-G1
Diodes Incorporated
|
$0.2758 | Yes | Yes | Obsolete | DIODES INC | compliant | EAR99 | 8542.32.00.41 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AP3983DP7-G1
Diodes Incorporated
|
$0.2795 | Yes | Yes | Obsolete | DIODES INC | compliant | EAR99 | 8542.32.00.41 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP3983CMTR-G1
Diodes Incorporated
|
$0.2969 | Yes | Obsolete | DIODES INC | compliant | EAR99 | 8542.32.00.41 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
23K256-I/P
Microchip Technology Inc
|
$0.5770 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||
|
23LC512-I/SN
Microchip Technology Inc
|
$0.5902 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||
![]() |
N25S830HAS22I
onsemi
|
$0.6478 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1, (3 LINE) | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | ONSEMI | SOIC-8 Narrow Body | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | 8 | 751AZ | compliant | EAR99 | 8542.32.00.41 | onsemi | ||||||
|
71V016SA12PHGI
Renesas Electronics Corporation
|
$0.6821 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3.15 V | 160 µA | 3.6 V | 3.15 V | CMOS | R-PDSO-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP | TSOP2-44 | 44 | PHG44 | compliant | NLR | 8542320041 | Renesas Electronics | 2020-06-25 | ||||||
|
IS62WV2568FBLL-45TLI-TR
Integrated Silicon Solution Inc
|
$0.6823 | Yes | Active | STANDARD SRAM | 260 | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS62WV12816EBLL-45TLI-TR
Integrated Silicon Solution Inc
|
$0.6823 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |