Filter Your Search
21 - 30 of 542,925 results
|
IS62WV12816EALL-55BLI-TR
Integrated Silicon Solution Inc
|
$0.6878 Buy | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 16 µA | 1.5 V | 18 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,29 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||
|
IS63WV1288DBLL-10HLI-TR
Integrated Silicon Solution Inc
|
$0.6931 Buy | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | 2 V | 55 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||
|
IS63WV1288DBLL-10TLI-TR
Integrated Silicon Solution Inc
|
$0.6931 Buy | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | 2 V | 55 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||
|
IS66WV51216EALL-70BLI-TR
Integrated Silicon Solution Inc
|
$0.6944 Buy | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 70 ns | PSEUDO STATIC RAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||
|
IS66WV51216EBLL-55TLI-TR
Integrated Silicon Solution Inc
|
$0.6977 Buy | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 55 ns | PSEUDO STATIC RAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||
|
IS62WV6416FBLL-45BLI-TR
Integrated Silicon Solution Inc
|
$0.7035 Buy | Yes | Active | STANDARD SRAM | 260 | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IS61C1024AL-12TLI-TR
Integrated Silicon Solution Inc
|
$0.7072 Buy | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 450 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1, TSSOP32,.8,20 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1 | 32 | ||||||||
|
IS61C1024AL-12HLI-TR
Integrated Silicon Solution Inc
|
$0.7072 Buy | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 450 µA | 2 V | 50 µA | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP40,.56,20 | compliant | 3A991.B.2.B | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||
![]() |
IS62C1024AL-35TLI-TR
Integrated Silicon Solution Inc
|
$0.7072 Buy | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | 20 X 8 MM, LEAD FREE, TSOP1-32 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1 | 32 | ||||||||||||||
![]() |
IS62C1024AL-35QLI-TR
Integrated Silicon Solution Inc
|
$0.7072 Buy | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 20.445 mm | 11.35 mm | INTEGRATED SILICON SOLUTION INC | 0.450 INCH, LEAD FREE, PLASTIC, SOP-32 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | SOIC | 32 |