Parametric results for: 70v3589s166bfg8 under SRAMs

Filter Your Search

21 - 30 of 542,925 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS62WV12816EALL-55BLI-TR
Integrated Silicon Solution Inc
$0.6878 Buy Yes Active 2.0972 Mbit 16 128KX16 1.8 V 55 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 16 µA 1.5 V 18 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,29 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS63WV1288DBLL-10HLI-TR
Integrated Silicon Solution Inc
$0.6931 Buy Yes Active 1.0486 Mbit 8 128KX8 3 V 10 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 55 µA 2 V 55 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.B 8542.32.00.41
IS63WV1288DBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6931 Buy Yes Active 1.0486 Mbit 8 128KX8 3 V 10 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 55 µA 2 V 55 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.
IS66WV51216EALL-70BLI-TR
Integrated Silicon Solution Inc
$0.6944 Buy Yes Active 8.3886 Mbit 16 512KX16 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS66WV51216EBLL-55TLI-TR
Integrated Silicon Solution Inc
$0.6977 Buy Yes Yes Active 8.3886 Mbit 16 512KX16 3 V 55 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV6416FBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.7035 Buy Yes Active STANDARD SRAM 260 INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61C1024AL-12TLI-TR
Integrated Silicon Solution Inc
$0.7072 Buy Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 450 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, TSSOP32,.8,20 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1 32
IS61C1024AL-12HLI-TR
Integrated Silicon Solution Inc
$0.7072 Buy Yes Active 1.0486 Mbit 8 128KX8 5 V 12 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 450 µA 2 V 50 µA CMOS INDUSTRIAL R-PDSO-G40 Not Qualified 85 °C -40 °C 260 40 PLASTIC/EPOXY TSSOP TSSOP40,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL INTEGRATED SILICON SOLUTION INC TSSOP, TSSOP40,.56,20 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.
IS62C1024AL-35QLI-TR
Integrated Silicon Solution Inc
$0.7072 Buy Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 35 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 20.445 mm 11.35 mm INTEGRATED SILICON SOLUTION INC 0.450 INCH, LEAD FREE, PLASTIC, SOP-32 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. SOIC 32
IS62C1024AL-35TLI-TR
Integrated Silicon Solution Inc
$0.7072 Buy Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 35 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 32 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC 20 X 8 MM, LEAD FREE, TSOP1-32 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc. TSOP1 32