Filter Your Search
1 - 10 of 56,538 results
|
ST25TA02KB-PC6H5
STMicroelectronics
|
$0.3596 Buy | Yes | Active | MEMORY CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||
|
M24SR02-YDW6T/2
STMicroelectronics
|
$0.5143 Buy | Yes | Active | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
RF430CL330HCPWR
Texas Instruments
|
$0.5723 Buy | Yes | Yes | Active | 24.576 kbit | 8 | 3KX8 | 3.3 V | NFC/RFID TAGS AND TRANSPONDERS | 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD | 1 | 3000 | 3.072 k | SYNCHRONOUS | 3.6 V | 2 V | CMOS | R-PDSO-G14 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP-14 | ||||||||||
![]() |
RF430CL330HIRGTR
Texas Instruments
|
$0.6050 Buy | Yes | Yes | Active | 24.576 kbit | 8 | 3KX8 | 3.3 V | NFC/RFID TAGS AND TRANSPONDERS | 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD | 1 | 3000 | 3.072 k | SYNCHRONOUS | 3.6 V | 2 V | CMOS | S-PQCC-N16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8523.59.00.00 | Texas Instruments | VQFN-16 | QFN | 16 | ||||||||
![]() |
RF430CL331HIPWR
Texas Instruments
|
$0.6594 Buy | Yes | Yes | Active | 3.3 V | NFC/RFID TAGS AND TRANSPONDERS | 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD | 1 | SYNCHRONOUS | 3.6 V | 2 V | CMOS | R-PDSO-G14 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | TSSOP-14 | ||||||||||||||||
|
M24SR64-YMN6T/2
STMicroelectronics
|
$0.6665 Buy | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | SOP-8 | |||||||||||||||
![]() |
AT88SC0104CA-SH-T
Microchip Technology Inc
|
$0.6672 Buy | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | CRYPTO MEMORY | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | |||||||||||||||
|
47L04-I/SN
Microchip Technology Inc
|
$0.7287 Buy | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||||||
|
47C04-I/SN
Microchip Technology Inc
|
$0.7366 Buy | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||||||
![]() |
AT88SC0204CA-SH
Microchip Technology Inc
|
$0.7865 Buy | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 |