Parametric results for: M25P40-VMW6GB under Flash Memories

Filter Your Search

131 - 140 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST25VF020-20-4C-QAE
Microchip Technology Inc
$0.7622 Yes Yes Active 2.0972 Mbit 8 256KX8 3 V 20 MHz FLASH 100 100000 Write/Erase Cycles 1 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC SON WSON-8 8 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39SF010A-55-4C-WHE
Microchip Technology Inc
$0.7627 Yes Yes Obsolete 1.0486 Mbit 8 4K 128KX8 5 V 55 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 32 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 32 compliant 3A991.B.1.A 8542.32.00.51 Microchip
MX25U6435FM2I-10G
Macronix International Co Ltd
$0.7747 Yes Not Recommended 67.1089 Mbit 4 16MX4 1.8 V 104 MHz FLASH CAN BE ORGANISED AS 64 MBIT X 1 2 10 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN (800) GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP-8 8 compliant EAR99 8542.32.00.51 Macronix
AT25PE40-SSHN-T
Renesas Electronics Corporation
$0.7789 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 85 MHz FLASH IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 1.8 V SPI 40 µA 16 µA 3.6 V 2.3 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N SOIC-8 compliant Renesas Electronics
MX25U1635EM2I-10G
Macronix International Co Ltd
$0.7797 Yes Not Recommended 16.7772 Mbit 4 4MX4 1.8 V 104 MHz FLASH ALSO CONFIGURABLE AS 16M X 1 2 10 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP-8 8 compliant EAR99 8542.32.00.51 Macronix
MX25U1635EM1I-10G
Macronix International Co Ltd
$0.7814 Yes Not Recommended 16.7772 Mbit 4 4MX4 1.8 V 104 MHz FLASH ALSO CONFIGURABLE AS 16M X 1 2 10 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP-8 8 compliant EAR99 8542.32.00.51 Macronix
LE25U20AQGTXG
onsemi
$0.7822 Yes Yes Not Recommended 2.0972 Mbit 8 256KX8 2.5 V 30 MHz FLASH 1 256000 262.144 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm ONSEMI WDFN-8 2 X 3 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, WDFN-8 8 compliant EAR99 8542.32.00.51 onsemi 511BY
IS25WP064A-RHLE-TR
Integrated Silicon Solution Inc
$0.7890 Yes Active 67.1089 Mbit 8 8MX8 1.8 V 133 MHz FLASH 20 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-24 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
AT25PE20-MHN-Y
Renesas Electronics Corporation
$0.7900 Yes Yes Active 2.0972 Mbit 8 256KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 12 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm RENESAS ELECTRONICS CORP DFN UDFN-8 compliant Renesas Electronics
IS25WP016D-JBLE-TR
Integrated Silicon Solution Inc
$0.7902 Yes Active 16.7772 Mbit 8 2MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 20 µA 25 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc. 2018-06-22