Parametric results for: M25P40-VMW6GB under Flash Memories

Filter Your Search

111 - 120 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25L3233FZNI-08Q
Macronix International Co Ltd
$0.7010 Buy Yes Active 33.5544 Mbit 8 4MX8 3 V 133 MHz FLASH ALSO ORGANISED AS 32MX1 4 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 50 µA 17 µA 3.6 V 2.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51 Macronix
IS25LP032D-JMLE-TR
Integrated Silicon Solution Inc
$0.7087 Buy Yes Yes Active 33.5544 Mbit 8 4MX8 3 V 133 MHz FLASH 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.31 mm 7.49 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
AT25PE40-SSHN-B
Renesas Electronics Corporation
$0.7100 Buy Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 85 MHz FLASH IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE 1 512000 524.288 k SYNCHRONOUS SERIAL 1.8 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-8 compliant Renesas Electronics SOIC-N
AT25PE16-SSHF-B
Adesto Technologies Corporation
$0.7126 Buy Transferred 16.7772 Mbit 8 2MX8 3 V 85 MHz FLASH 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT25XE021A-SSHN-B
Renesas Electronics Corporation
$0.7154 Buy Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 70 MHz FLASH 1 256000 262.144 k SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-8 compliant Renesas Electronics SOIC-N
IS25LP080D-JKLE
Integrated Silicon Solution Inc
$0.7154 Buy Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 17 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 105 °C -40 °C 260 10 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm INTEGRATED SILICON SOLUTION INC WSON-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25LP064D-JBLE-TR
Integrated Silicon Solution Inc
$0.7169 Buy Yes Active 67.1089 Mbit 8 8MX8 3 V 166 MHz FLASH 1 20 1 8000000 8.3886 M SYNCHRONOUS SERIAL 3 V SPI 600 µA 2.7 mA 3.6 V 2.3 V CMOS INDUSTRIAL HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
S29AL016J70BFI010
Spansion
$0.7188 Buy Yes Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 compliant EAR99 8542.32.00.51 BGA 48
IS25LP128-JKLE
Integrated Silicon Solution Inc
$0.7232 Buy Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 1 NO NO 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 2.7 V 4-WIRE 3.6 V 2.3 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-N8 e3 105 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.2 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm INTEGRATED SILICON SOLUTION INC WSON-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25WP064A-JMLE-TR
Integrated Silicon Solution Inc
$0.7306 Buy Yes Active 67.1089 Mbit 8 8MX8 1.8 V 133 MHz FLASH 20 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.31 mm 7.49 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.