Parametric results for: s29gl256p11ffi023 under Flash Memories

Filter Your Search

91 - 100 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS25LP032D-JNLE
Integrated Silicon Solution Inc
$0.6676 Buy Yes Yes Active 33.5544 Mbit 8 4MX8 3 V 133 MHz FLASH 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 2017-01-06 Integrated Silicon Solution Inc.
LE25U20AMB-AH
onsemi
$0.6686 Buy Yes Yes Not Recommended 2.0972 Mbit 8 256KX8 2.5 V 30 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.32.00.51 onsemi SOIC-8 / SOP8K (200 mil) 8 751CV
AT25DF512C-MAHN-T
Adesto Technologies Corporation
$0.6732 Buy Yes Transferred 524.288 kbit 8 64KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ADESTO TECHNOLOGIES CORP UDFN-8 compliant EAR99 8542.32.00.51 Adesto Technologies
AT25XE512C-XMHN-B
Dialog Semiconductor GmbH
$0.6825 Buy Yes Transferred 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 13 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm DIALOG SEMICONDUCTOR GMBH TSSOP-8 compliant
IS25WP080D-JNLE
Integrated Silicon Solution Inc
$0.6848 Buy Yes Active 8.3886 Mbit 8 1MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 10 µA 17 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
S25FL064LABNFA010
Infineon Technologies AG
$0.6878 Buy Yes Active 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH IT ALSO HAVE X1 MEMORY WIDTH 2 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm DUAL 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG compliant Infineon
AT45DB321E-SHF-T
Adesto Technologies Corporation
$0.6878 Buy Yes Yes Transferred 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant Adesto Technologies SOIC 8
IS25WP128-RHLE-TR
Integrated Silicon Solution Inc
$0.6880 Buy Yes Active 134.2177 Mbit 8 16MX8 1.8 V 133 MHz FLASH 20 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-24 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25WP128F-JBLA3-TR
Integrated Silicon Solution Inc
$0.6896 Buy Active 134.2177 Mbit 8 16MX8 1.8 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 10 µA 30 µA 1.95 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC unknown
MX25U8035EM2I-10G
Macronix International Co Ltd
$0.6916 Buy Yes Not Recommended 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH ALSO CONFIGURABLE AS 8M X 1 2 10 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP, SOP8,.3 unknown EAR99 8542.32.00.51 Macronix SOIC 8