Parametric results for: s25fl256sagmfig01 under Flash Memories

Filter Your Search

1 - 10 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GD25D10BOIGR
GigaDevice Semiconductor (Beijing) Inc
$0.0894 Buy Contact Manufacturer 1.0486 Mbit 8 128KX8 3 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 5 µA 18 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 2.96 mm GIGADEVICE SEMICONDUCTOR INC TSSOP-8 unknown
GD25D05BTIG
GigaDevice Semiconductor (Beijing) Inc
$0.1100 Buy Contact Manufacturer 524.288 kbit 8 64KX8 3 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 5 µA 18 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm GIGADEVICE SEMICONDUCTOR INC SOP-8 unknown GigaDevice Semiconductor (HK) Limited
GD25D10CTIGR
GigaDevice Semiconductor (Beijing) Inc
$0.1151 Buy Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 3.3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V DSPI 2 µA 20 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm GIGADEVICE SEMICONDUCTOR INC SOP-8 compliant GigaDevice Semiconductor (HK) Limited
AT25DF041A-SSH-T
Adesto Technologies Corporation
$0.1529 Buy Yes Obsolete 524.288 kbit 8 512KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant Adesto Technologies SOIC 8 EAR99 8542.32.00.51
LE25S81AMDTWG
onsemi
$0.1849 Buy Yes Yes Obsolete 8.3886 Mbit 8 1MX8 70 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 1.8 V SPI 15 µA 8.5 µA 2.4 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 2 90 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI 0.150 INCH, HALOGEN AND LEAD FREE, MS-012, SOIC-8 compliant onsemi 751BD
MX25V5126FM1I/TR
Macronix International Co Ltd
$0.1920 Buy Active FLASH 2.7 V e3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
MX25V1006FM1I
Macronix International Co Ltd
$0.2216 Buy Yes Active 1.0486 Mbit 2 512KX2 3.3 V 80 MHz FLASH ALSO OPERATES 2.3-2.7V SUP @ 50MHZ 1 1 512000 524.288 k SYNCHRONOUS SERIAL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant Macronix EAR99 8542.32.00.51
IS25LQ020B-JNLE
Integrated Silicon Solution Inc
$0.2246 Buy Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc. EAR99 8542.32.00.51
MX25V1006FM1I/TR
Macronix International Co Ltd
$0.2314 Buy Active 1.0486 Mbit 8 128KX8 3.3 V 80 MHz FLASH ALSO OPERATES AT 2.3-2.7V@50MHZ 1 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 1 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD , unknown EAR99 8542.32.00.51
IS25LQ040B-JNLE
Integrated Silicon Solution Inc
$0.2379 Buy Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc. EAR99 8542.32.00.51