Filter Your Search
61 - 70 of 317,873 results
![]() |
SST25VF010A-33-4C-SAE
Microchip Technology Inc
|
$0.5468 Buy | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||
![]() |
MX25U8033EZNI-12G
Macronix International Co Ltd
|
$0.5539 Buy | Yes | Active | 8.3886 Mbit | 4 | 2MX4 | 1.8 V | 80 MHz | FLASH | CAN BE ORGANISED AS 8 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 8 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | WSON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
IS25WP040E-JNLE
Integrated Silicon Solution Inc
|
$0.5670 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 15 µA | 12 µA | 1.95 V | 1.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | ||||||||||||||||
![]() |
IS25WP032D-JBLE-TR
Integrated Silicon Solution Inc
|
$0.5727 Buy | Yes | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 133 MHz | FLASH | 20 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||||
|
MX25R8035FM1IL0
Macronix International Co Ltd
|
$0.5772 Buy | Yes | Active | 8.3886 Mbit | 4 | 2MX4 | 1.8 V | 104 MHz | FLASH | IT IS ALSO CONFIGURED AS 8M X 1 | 2 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | Macronix | |||||||||||||||||
|
MX25L3273FM2I-08G
Macronix International Co Ltd
|
$0.5804 Buy | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | ALSO CAN BE CONFIGURED AS 32M X 1 BIT | 2 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MX25L3273FM2I-08Q
Macronix International Co Ltd
|
$0.5804 Buy | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | IT CAN ALSO BE CONFIGURED AS 16M X 2 AND 32M X 1 | 4 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
SST25VF010A-33-4I-SAE
Microchip Technology Inc
|
$0.5814 Buy | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
![]() |
SST25VF512A-33-4C-SAE
Microchip Technology Inc
|
$0.5879 Buy | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 33 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
![]() |
MX25U4033EZUI-12G
Macronix International Co Ltd
|
$0.5917 Buy | Yes | Not Recommended | 4.1943 Mbit | 4 | 1MX4 | 1.8 V | 80 MHz | FLASH | CAN BE ORGANISED AS 4 MBIT X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 8 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | SON | HVSON, SOLCC8,.16,32 | 8 | unknown | EAR99 | 8542.32.00.51 | Macronix |