Filter Your Search
31 - 40 of 317,944 results
|
AT25SF081B-SSHD-T
Renesas Electronics Corporation
|
$0.3574 Buy | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 16 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP-8 | compliant | Renesas Electronics | ||||||||||||||
|
AT25SF041B-SSHD-T
Renesas Electronics Corporation
|
$0.3704 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 18.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||
|
AT25DN512C-SSHF-B
Adesto Technologies Corporation
|
$0.3835 Buy | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 15 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | |||||||||
![]() |
AT25SF081-SSHD-T
Adesto Technologies Corporation
|
$0.4137 Buy | Yes | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 20 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | ||||||||||||
![]() |
MX25V4006EZNI-13G
Macronix International Co Ltd
|
$0.4190 Buy | Yes | Not Recommended | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | QSPI | 10 µA | 15 µA | 3.6 V | 2.35 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | Macronix | EAR99 | 8542.32.00.51 | QFN | 8 | |||||||
|
IS25LQ512B-JNLE
Integrated Silicon Solution Inc
|
$0.4193 Buy | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
MX25L2006EZNI-12G
Macronix International Co Ltd
|
$0.4291 Buy | Yes | Not Recommended | 2.0972 Mbit | 8 | 256KX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | EAR99 | 8542.32.00.51 | QFN | 8 | |||||||
![]() |
MX25L4006EZNI-12G
Macronix International Co Ltd
|
$0.4349 Buy | Yes | Not Recommended | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | Macronix | EAR99 | 8542.32.00.51 | QFN | 8 | ||||||
![]() |
MX25L4026EM1I-12G
Macronix International Co Ltd
|
$0.4356 Buy | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||
![]() |
MX25V8035FZUI
Macronix International Co Ltd
|
$0.4457 Buy | Yes | Yes | Active | 8.3886 Mbit | 8 | 1KX8 | 3 V | 108 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 1000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 500 nA | 9.5 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | Macronix | EAR99 | 8542.32.00.51 |