Filter Your Search
11 - 20 of 72,010 results
![]() |
7201LA15TPGI
Integrated Device Technology Inc
|
$6.2594 Buy | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||||
![]() |
7202LA12JG
Integrated Device Technology Inc
|
$6.3746 Buy | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | PLG32 | 1988-01-01 | |||||
![]() |
7202LA12TPG
Integrated Device Technology Inc
|
$6.5384 Buy | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | PTG28 | 1988-01-01 | ||||||
![]() |
SN74V245-7PAG
Texas Instruments
|
$7.1537 Buy | Yes | Yes | Active | 73.728 kbit | 18 | 4KX18 | 3.3 V | 5 ns | 166 MHz | 7.5 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments | |||||||
![]() |
7203L12JG
Integrated Device Technology Inc
|
$7.4746 Buy | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 12 ns | 20 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | PLG32 | 1988-01-01 | ||||||||||
![]() |
SN74ACT7813-15DL
Texas Instruments
|
$7.6016 Buy | Yes | Yes | Active | 1.152 kbit | 18 | 64X18 | 5 V | 12 ns | 67 MHz | 15 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74ACT2228DW
Texas Instruments
|
$7.9669 Buy | Yes | Yes | Active | 256 bit | 1 | 256X1 | 5 V | 20 ns | 22 MHz | 45.45 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74V245-15PAG
Texas Instruments
|
$8.0337 Buy | Yes | Yes | Active | 73.728 kbit | 18 | 4KX18 | 3.3 V | 10 ns | 166 MHz | 15 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments | |||||||
![]() |
SN74V235-7PAG
Texas Instruments
|
$8.1470 Buy | Yes | Yes | Active | 36.864 kbit | 18 | 2KX18 | 3.3 V | 5 ns | 166 MHz | 7.5 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
SN74ACT7806-40DL
Texas Instruments
|
$9.1641 Buy | Yes | Yes | Active | 4.608 kbit | 18 | 256X18 | 5 V | 20 ns | 50 MHz | 40 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 nA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |