Parametric results for: M24C32-FMN6TPB under EEPROMs

Filter Your Search

21 - 30 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C04-FMN6TP
STMicroelectronics
$0.1168 Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C08-WMN6TP
STMicroelectronics
$0.1186 Yes Not Recommended 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8 1980-01-04
24AA02UID-I/P
Microchip Technology Inc
$0.1226 Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 1.7V TO 2.5V @ 0.1MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms R-PDIP-T8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE YES Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 Microchip
AT24C256B-PU
Atmel Corporation
$0.1229 Yes Obsolete 262.144 kbit 8 32KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP 0.300 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 compliant EAR99 8542.32.00.51 DIP 8
AT24C08D-XHM-B
Atmel Corporation
$0.1229 Yes Yes Transferred 8.192 kbit 8 1KX8 1.8 V 1 MHz EEPROM 1000000 Write/Erase Cycles 1010DXXR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 3.6 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 compliant EAR99 8542.32.00.51 TSSOP 8
AT24C1024BN-SH-B
Atmel Corporation
$0.1229 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.32.00.51 SOIC 8
M24C32-WMN6P
STMicroelectronics
$0.1234 Yes Active 32.768 kbit 8 4KX8 3 V 400 kHz EEPROM 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant STMicroelectronics SOIC 8
M24C02-RMC6TG
STMicroelectronics
$0.1275 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24C02-FMN6TP
STMicroelectronics
$0.1275 Yes Active 2.048 kbit 8 256X8 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.7 V CMOS OTHER 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C08-RMN6TP
STMicroelectronics
$0.1280 Yes Active 8.192 kbit 8 1KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8