Parametric results for: N34C04MU3EKTG under EEPROMs

Filter Your Search

1 - 10 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
93AA76C-I/P
Microchip Technology Inc
$0.0476 Yes Yes Active 8.192 kbit 16 512X16 2.5 V 1 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL YES 5 ms SOFTWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
24C01CT-I/OT
Microchip Technology Inc
$0.0631 Yes Active 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 5 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms R-PDSO-G6 e3 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip
M24C01-WMN6TP
STMicroelectronics
$0.0687 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics 1980-01-04
M24C04-WMN6TP
STMicroelectronics
$0.0721 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics 1980-01-04
24LC00/P
Microchip Technology Inc
$0.0847 Yes Yes Active 128 bit 8 16X8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 2 µA 5.5 V 2.5 V CMOS COMMERCIAL 4 ms R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
93AA46BT-I/OT
Microchip Technology Inc
$0.0895 Yes Yes Active 1.024 kbit 8 128X8 2.5 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 6 ms SOFTWARE R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 6 compliant Microchip
AT24CS01-SSHM-B
Microchip Technology Inc
$0.0935 Yes Yes Active 16.384 kbit 8 2048X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 2048 2.048 k SYNCHRONOUS 3-STATE SERIAL 5 V NO I2C 6 µA 10 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant Microchip
M24C02-RMN6TP
STMicroelectronics
$0.1021 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C02-WMN6TP
STMicroelectronics
$0.1023 Yes Not Recommended 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
N24S64C4DYT3G
onsemi
$0.1030 Yes Yes Active 65.536 kbit 8 8KX8 5 V 1 MHz EEPROM IT ALSO OPERATES AT 0.4MHZ 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms S-PBGA-B4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 300 µm 770 µm 770 µm ONSEMI WLCSP-4 WLCSP-4 compliant EAR99 8542.32.00.51 onsemi 2018-08-13 567VX