Parametric results for: M24C64-WDW6TP under EEPROMs

Filter Your Search

51 - 60 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C32-RMN6TP
STMicroelectronics
$0.1520 Buy Yes Active 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant STMicroelectronics
24FC02-I/SN
Microchip Technology Inc
$0.1521 Buy Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip EAR99 8542.32.00.51
24CW1280-I/SN
Microchip Technology Inc
$0.1527 Buy Yes Active 131.072 kbit 8 16KX8 1.8 V 450 ns 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1000000 Write/Erase Cycles 1010000R 1 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 1 µA 1 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip EAR99 8542.32.00.51
AT24C32D-SSHM-B
Atmel Corporation
$0.1529 Buy Yes Transferred 32.768 kbit 8 4KX8 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.32.00.51
M24C04-RMN6TP
STMicroelectronics
$0.1544 Buy Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
CAT93C46BWI-GT3
onsemi
$0.1551 Buy Yes Yes Active 1.024 kbit 16 64X16 5 V 4 MHz EEPROM ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL 8 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 1.8 V CMOS INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils 8 compliant onsemi EAR99 8542.32.00.51 751BD
M24C64-RMN6TP
STMicroelectronics
$0.1576 Buy Yes Active 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 2.5 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
BR24G04FVM-3GTTR
ROHM Semiconductor
$0.1580 Buy Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 900 µm 2.9 mm 2.8 mm ROHM CO LTD MSOP-8 compliant ROHM Semiconductor EAR99 8542.32.00.51
M93C56-WDW6TP
STMicroelectronics
$0.1594 Buy Yes Active 2.048 kbit 16 128X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
CAT34C02HU4IGT4U5
onsemi
$0.1596 Buy Active ONSEMI compliant onsemi