Parametric results for: 93LC66CT-E/SN15KV09 under EEPROMs

Filter Your Search

71 - 80 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M93C56-WMN6TP
STMicroelectronics
$0.1666 Yes Active 2.048 kbit 16 128X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24256E-FMN6TP
STMicroelectronics
$0.1669 Yes Active 262.144 kbit 8 32KX8 2.5 V 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 1 µA 5.5 V 1.6 V CMOS 5 ms HARDWARE R-PDSO-G8 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant STMicroelectronics
BR24T04FJ-WE2
ROHM Semiconductor
$0.1672 Yes Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.65 mm 4.9 mm 3.9 mm ROHM CO LTD SOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
M24C04-WDW6TP
STMicroelectronics
$0.1682 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics 1980-01-04
M24C16-FDW6TP
STMicroelectronics
$0.1691 Yes Active 16.384 kbit 8 2KX8 1.8 V 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 1 µA 1 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics
AT93C46E-TH-B
Microchip Technology Inc
$0.1698 Yes Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN 100 1000000 Write/Erase Cycles SEPARATE 1 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V NO 3-WIRE 15 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant 3A991.A.2 8542.31.00.01 Microchip
M95080-WMN6TP
STMicroelectronics
$0.1703 Yes Not Recommended 8.192 kbit 8 1KX8 5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH,ROHS COMPLIANT, PLASTIC SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
24FC04-I/ST
Microchip Technology Inc
$0.1707 Yes Active 4.096 kbit 8 512X8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXMR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip
M24C08-WMN6P
STMicroelectronics
$0.1710 Yes Not Recommended 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M93C66-WDW6TP
STMicroelectronics
$0.1715 Yes Active 4.096 kbit 16 256X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics