Parametric results for: upd4811650gf-a10-9bt under DRAMs

Filter Your Search

21 - 30 of 267,385 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS46TR16K01S2AL-125KBLA2
Integrated Silicon Solution Inc
$1.0000 Yes Active 17.1799 Gbit 16 1GX16 1.35 V 800 MHz 8192 DUAL BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 1000000000 1.0737 G SYNCHRONOUS 3-STATE YES 4,8 68 mA 1.283 V 262 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY LFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant EAR99 8542.32.00.36 2018-07-17 Integrated Silicon Solution Inc.
IS42S16400J-7B2LI
Integrated Silicon Solution Inc
$1.0000 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC BGA-60 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. BGA 60
IS46TR16256BL-107MBLA2-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.35 V 934.5 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS YES 4,8 28 mA 254 µA 1.45 V 1.283 V CMOS R-PBGA-B96 e1 3 105 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant Integrated Silicon Solution Inc.
IS43TR16512B-125KBLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 8.5899 Gbit 16 512MX16 1.5 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 512000000 536.8709 M SYNCHRONOUS 3-STATE YES 4,8 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B96 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.
IS49NLC18320A-25EWBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49NLC36160A-25EWBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 36 16MX36 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
AS4C256M16D4A-62BINTR
Alliance Memory Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.2 V 1.6 GHz 8192 MULTI BANK PAGE BURST DDR4 DRAM COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 39 mA 233 µA 1.26 V 1.14 V CMOS R-PBGA-B96 95 °C -40 °C 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 7.5 mm ALLIANCE MEMORY INC FBGA-96 compliant
IS49RL18320A-107EBL
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 18 32MX18 1.35 V 933 MHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS NO 2,4,8 325 mA 1.04 mA 1.42 V 1.28 V CMOS OTHER S-PBGA-B168 95 °C 260 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.32 2019-10-09 Integrated Silicon Solution Inc.
IS45S16320F-7TLA2-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 536.8709 Mbit 16 32MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant EAR99 8542.32.00.28 Integrated Silicon Solution Inc.
IS43TR82560C-125KBL-TR
Integrated Silicon Solution Inc
$1.0000 Yes Not Recommended 2.1475 Gbit 8 256MX8 1.5 V MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-PBGA-B78 95 °C NOT SPECIFIED NOT SPECIFIED 78 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.