Parametric results for: is43r83200d-5tl under DRAMs

Filter Your Search

11 - 20 of 267,385 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS43R16800E-5TL-TR
Integrated Silicon Solution Inc
$0.7138 Yes Active 134.2177 Mbit 16 8MX16 2.5 V 700 ps 200 MHz 4096 DDR1 DRAM COMMON 2,4,8 8000000 8.3886 M 3-STATE 2,4,8 3 mA 240 µA CMOS COMMERCIAL R-PDSO-G66 Not Qualified 70 °C 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL INTEGRATED SILICON SOLUTION INC TSSOP, TSSOP66,.46 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16400J-7BLI
Integrated Silicon Solution Inc
$0.7276 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B54 Not Qualified e1 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC BGA-54 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. BGA 54
IS32FL3237-TQLA3-TR
Integrated Silicon Solution Inc
$0.8713 Transferred INTEGRATED SILICON SOLUTION INC unknown EAR99
IS43LR32100D-6BLI-TR
Integrated Silicon Solution Inc
$0.8756 Yes Yes Active 33.5544 Mbit 32 1MX32 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS45S16400J-7TLA1-TR
Integrated Silicon Solution Inc
$0.8893 Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 130 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified 85 °C -40 °C AEC-Q100 54 PLASTIC/EPOXY TSOP TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2-54 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS49RL18320A-093EBL
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 18 32MX18 1.35 V 1.066 GHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS NO 2,4,8 325 mA 1.27 mA 1.42 V 1.28 V CMOS OTHER S-PBGA-B168 95 °C 260 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.32 2019-10-09
AS4C8M32SA-6BINTR
Alliance Memory Inc
$1.0000 Yes Yes Active 268.4355 Mbit 32 8MX32 3.3 V 5 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 70 mA 3 V 100 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B90 3 85 °C -40 °C 90 PLASTIC/EPOXY TFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm ALLIANCE MEMORY INC FBGA-90 compliant EAR99 8542.32.00.24 Alliance Memory
IS46TR16256BL-107MBLA2-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.295 Gbit 16 256MX16 1.35 V 934.5 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS YES 4,8 28 mA 254 µA 1.45 V 1.283 V CMOS R-PBGA-B96 e1 3 105 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant Integrated Silicon Solution Inc.
IS43TR16512B-125KBLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 8.5899 Gbit 16 512MX16 1.5 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 512000000 536.8709 M SYNCHRONOUS 3-STATE YES 4,8 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B96 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.
IS49NLS18320A-25WBLI
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 85 °C -40 °C 260 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, unknown EAR99 8542.32.00.32