Filter Your Search
11 - 20 of 267,385 results
|
IS43R16800E-5TL-TR
Integrated Silicon Solution Inc
|
$0.7138 Buy | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | DDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | 3 mA | 240 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||
![]() |
IS42S16400J-7BLI
Integrated Silicon Solution Inc
|
$0.7276 Buy | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | YES | 1,2,4,8,FP | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA-54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | BGA | 54 | ||||||||
|
IS32FL3237-TQLA3-TR
Integrated Silicon Solution Inc
|
$0.8713 Buy | Transferred | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IS43LR32100D-6BLI-TR
Integrated Silicon Solution Inc
|
$0.8756 Buy | Yes | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 1.8 V | 5.5 ns | DUAL BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||||||||||
|
IS45S16400J-7TLA1-TR
Integrated Silicon Solution Inc
|
$0.8893 Buy | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2-54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||
|
IS49RL36160A-093FBL
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.35 V | 1.066 GHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.335 mA | 1.42 V | 1.28 V | CMOS | OTHER | S-PBGA-B168 | 95 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-168 | compliant | EAR99 | 8542.32.00.32 | 2019-10-09 | ||||||||||||||||||
|
IS49NLS18320A-25WBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||||||||
|
IS49RL18320A-093EBL
Integrated Silicon Solution Inc
|
$1.0000 Buy | Active | 603.9798 Mbit | 18 | 32MX18 | 1.35 V | 1.066 GHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.27 mA | 1.42 V | 1.28 V | CMOS | OTHER | S-PBGA-B168 | 95 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.32 | 2019-10-09 | |||||||||||||||||||
|
IS49RL36160A-107EBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.35 V | 933 MHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.12 mA | 1.42 V | 1.28 V | CMOS | INDUSTRIAL | S-PBGA-B168 | 95 °C | -40 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-168 | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. | 2019-10-09 | ||||||||||||||||
|
AS4C8M32SA-6BINTR
Alliance Memory Inc
|
$1.0000 Buy | Yes | Yes | Active | 268.4355 Mbit | 32 | 8MX32 | 3.3 V | 5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 70 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 3 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-90 | compliant | EAR99 | 8542.32.00.24 | Alliance Memory |