Filter Your Search
61 - 70 of 30,023 results
![]() |
SN74AUP1G98DSFR
Texas Instruments
|
$0.1842 | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-287X2AAF, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN74AUP1G99DCUR
Texas Instruments
|
$0.1845 | Yes | Yes | Active | 1.1 V | 36.1 ns | 1 | 1 | YES | VSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | TRUE | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, US-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
CD4048BPW
Texas Instruments
|
$0.1859 | Yes | Yes | Active | 5 V | 600 ns | 1 | 8 | YES | TSSOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | 6.8 mA | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
74LVC1G98GV,125
Nexperia
|
$0.1862 | Yes | Active | NEXPERIA | TSOP | TSOP-6 | 6 | compliant | Nexperia | SOT457 | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CD4048BM
Texas Instruments
|
$0.1888 | No | Obsolete | 5 V | 600 ns | 1 | 8 | YES | SOP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | 6.8 mA | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN74AUP1G57YFPR
Texas Instruments
|
$0.1905 | Yes | Yes | Obsolete | 1.2 V | 26.5 ns | 1 | 3 | YES | VFBGA | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 500 µm | 770 µm | 1.17 mm | TEXAS INSTRUMENTS INC | BGA | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN74LVC1G97DCK3
Texas Instruments
|
$0.1921 | No | Active | 1.8 V | 16.4 ns | 9.3 ns | 1 | 3 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-09-27 | ||||||||||
|
NC7SZ57L6X
onsemi
|
$0.1927 | Yes | Yes | Active | 2.3 V | 14.5 ns | 8.5 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | SIP-6 | compliant | 8542.39.00.01 | onsemi | 127EB | ||||||||||
![]() |
74AHC1G4214GWH
Nexperia
|
$0.1935 | Yes | Active | 5 V | 1 | YES | TSSOP | AHC/VHC/H/U/V | LOGIC CIRCUIT | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSOP-5 | 5 | compliant | Nexperia | SOT353-1 | ||||||||||||||||||||
![]() |
SN74AUP1G57YZPR
Texas Instruments
|
$0.1963 | Yes | Yes | Active | 1.2 V | 26.5 ns | 1 | 1 | YES | VFBGA | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |