Filter Your Search
61 - 70 of 38,917 results
![]() |
74LVC257ABQ,115
Nexperia
|
$0.1743 Buy | Yes | Active | 2.7 V | 7 ns | 4 | 2 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | QFN-16 | 16 | SOT763-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||
![]() |
74HC157PW,118
Nexperia
|
$0.1776 Buy | Yes | Active | 5 V | 38 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | 1995-11-01 | ||||||||||
![]() |
SN74AHCT157DR
Texas Instruments
|
$0.1801 Buy | Yes | Yes | Active | 5 V | 9.8 ns | 7.5 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
74AHC157PW,118
Nexperia
|
$0.1805 Buy | Yes | Active | 5 V | 21.5 ns | 4 | 2 | 1 | YES | TSSOP | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
74LCX157MTCX
onsemi
|
$0.1812 Buy | Yes | Yes | Active | 2.5 V | 7 ns | 5.8 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 948AH | compliant | 8542.39.00.01 | onsemi | ||||||||
![]() |
SN74HC257PWR
Texas Instruments
|
$0.1815 Buy | Yes | Yes | Active | 5 V | 190 ns | 25 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LVC157ADRG4
Texas Instruments
|
$0.1829 Buy | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 | ||||
![]() |
SN74LVC157ADRG3
Texas Instruments
|
$0.1829 Buy | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 | |||||
![]() |
SN74LVC157APWRG4
Texas Instruments
|
$0.1829 Buy | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 | |||||
![]() |
74LVC257APW,112
Nexperia
|
$0.1835 Buy | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | 1997-10-27 |