Filter Your Search
1 - 10 of 142,160 results
![]() |
74LVC1G07W5-7
Diodes Incorporated
|
$0.0142 Buy | Yes | Yes | Active | 3.3 V | 6.5 ns | 1 | 1 | YES | LSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
![]() |
74HC1G14GW,125
Nexperia
|
$0.0148 Buy | Yes | Active | 5 V | 190 ns | 1 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | TSSOP-5 | SOT353-1 | 1998-08-05 | |||||||||||
![]() |
74HCT1G14GW,125
Nexperia
|
$0.0149 Buy | Yes | Active | 5 V | 51 ns | 1 | 1 | YES | TSSOP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SC-88, 5 PIN | SOT353-1 | 1998-08-05 | |||||||||||
|
NL17SZ06DFT2G-Q
onsemi
|
$0.0169 Buy | Yes | Yes | Active | INVERTER | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | compliant | onsemi | 419A-02 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
NL27WZ07DFT2G
onsemi
|
$0.0185 Buy | Yes | Yes | Active | 1.8 V | 12 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 27WZ | BUFFER | CMOS | 24 mA | 100 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | SC-88, SC-70, SOT-363, 6 PIN | 419B-02 | |||
|
NC7SU04P5X
onsemi
|
$0.0187 Buy | Yes | Yes | Active | 5 V | 125 ns | 35 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC | INVERTER | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | |||||||
![]() |
MC74VHC1G08DTT1G
onsemi
|
$0.0192 Buy | Yes | Yes | Obsolete | 3.3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOP-5 | 483 | |||
![]() |
NL17SZ17DFT2G
onsemi
|
$0.0219 Buy | Yes | Yes | Active | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | 17SZ | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-353, 5 PIN | 419A-02 | ||||
![]() |
74LVC2G06GW,125
Nexperia
|
$0.0243 Buy | Yes | Active | 3.3 V | 8.2 ns | 2 | 1 | YES | TSSOP | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | 6 | compliant | 8542.39.00.01 | Nexperia | SC-88, 6 PIN | SOT363-2 | |||||||||||
|
NC7ST04P5X
onsemi
|
$0.0249 Buy | Yes | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 25 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | compliant | 8542.39.00.01 | onsemi | 419A-02 |