Parametric results for: SN74LVC08APWRG4 under Gates

Filter Your Search

71 - 80 of 142,160 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC1G32DFT2G-Q
onsemi
$0.0475 Buy Yes Yes Active OR GATE e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi
MC74VHC1G00DFT1G-Q
onsemi
$0.0475 Buy Yes Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi SC-70, 5 PIN
MC74VHC1GT00DFT2G-Q
onsemi
$0.0475 Buy Yes Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi SC-70, 5 PIN
MC74HC1G32DFT1G-Q
onsemi
$0.0475 Buy Yes Yes Active OR GATE e3 1 Matte Tin (Sn) - annealed ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi
MC74VHC1G132DFT2G-Q
onsemi
$0.0475 Buy Yes Yes Active 5 V 19.6 ns 12.3 ns 1 2 YES TSSOP 50 pF YES 3-STATE AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi
MC74VHC1GU04DFT2G
onsemi
$0.0475 Buy Yes Yes Active 3.3 V 15.5 ns 1 1 YES TSSOP AHC/VHC INVERTER CMOS 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi SC-70, SC-88A, SOT-353, 5 PIN 5 8542.39.00.01
MC74VHC1GT00DFT2G
onsemi
$0.0475 Buy Yes Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi SC-70, 5 PIN 5 8542.39.00.01
MC74VHC1GT02DFT2G-Q
onsemi
$0.0475 Buy Yes Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NOR GATE CMOS 8 mA 40 µA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi SC-70, 5 PIN
MC74VHC1G32DFT1G-Q
onsemi
$0.0475 Buy Yes Yes Active OR GATE e3 1 Matte Tin (Sn) - annealed ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi
MC74VHC1G09DFT2G-Q
onsemi
$0.0475 Buy Yes Yes Active AND GATE e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi