Parametric results for: MC74HC00ADT under Gates

Filter Your Search

91 - 100 of 142,160 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7S08M5X
onsemi
$0.0481 Buy Yes Yes Active 3 V 125 ns 35 ns 1 2 YES LSSOP 50 pF NO HC/UH AND GATE CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm ONSEMI SC-74A-5 3.00x1.50x0.95, 0.95P 318BQ compliant 8542.39.00.01 onsemi
NL27WZ04DFT1G-Q
onsemi
$0.0490 Buy Yes Yes Active INVERTER e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419B-02 compliant onsemi
74HCT1G14GV,125
Nexperia
$0.0491 Buy Yes Active 5 V 51 ns 1 1 YES TSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SOT753 compliant 8542.39.00.01 Nexperia SC-74, 5 PIN 5 1998-08-05
MC74VHC1G00DFT1G
onsemi
$0.0498 Buy Yes Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 419A-02 compliant 8542.39.00.01 onsemi SC-70, 5 PIN 5
SN74LVC1G14DCKR
Texas Instruments
$0.0498 Buy Yes Yes Active 3.3 V 11 ns 5.5 ns 1 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN 5 EAR99
SN74LVC1G86DCKR
Texas Instruments
$0.0500 Buy Yes Yes Active 3.3 V 9.9 ns 5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 32 mA 15 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN 5 EAR99
SN74AHC1G00DCKR
Texas Instruments
$0.0502 Buy Yes Yes Active 3.3 V 13 ns 8.5 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN 5 1996-05-01 EAR99
M74VHC1G132DFT2G
onsemi
$0.0502 Buy Yes Yes Obsolete 5 V 19.6 ns 12.3 ns 1 2 YES TSSOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 419A-02 compliant 8542.39.00.01 onsemi SC-88A, 5 PIN 5
74AHCT1G08GW,125
Nexperia
$0.0503 Buy Yes Active 5 V 10.5 ns 1 2 YES TSSOP HCT AND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP SOT353-1 compliant 8542.39.00.01 Nexperia 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 5 1998-11-26 EAR99
74LVC1G11W6-7
Diodes Incorporated
$0.0505 Buy Yes Yes Active 3.3 V 20.7 ns 1 3 YES LSSOP NO TOTEM POLE LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.85 mm DIODES INC SOT compliant 8542.39.00.01 Diodes Incorporated GREEN, SOT-26, 6 PIN 6 EAR99