Filter Your Search
71 - 80 of 70,399 results
![]() |
74LV74PW-Q100J
Nexperia
|
$0.1156 | Yes | Active | 3.3 V | 56 ns | 2 | 1 | YES | TSSOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 56 MHz | COMPLEMENTARY | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||||
![]() |
SN74AUP1G79DRLR
Texas Instruments
|
$0.1159 | Yes | Yes | Active | 1.2 V | 24 ns | 24 ns | 1 | 1 | YES | VSOF | 220 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | TRUE | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOT-553, SOP-5 | 5 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||
![]() |
SN74LV74APW
Texas Instruments
|
$0.1189 | No | Obsolete | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | TSSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||
![]() |
SN74LV74ANSR
Texas Instruments
|
$0.1189 | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
![]() |
SN74HC74PW
Texas Instruments
|
$0.1189 | No | Obsolete | 5 V | 220 ns | 2 | 1 | YES | TSSOP | 25 MHz | 50 pF | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||
|
PSN74HCS273PWR
Texas Instruments
|
$0.1189 | No | Active | 4.5 V | 34.6 ns | 16.4 ns | 1 | 8 | YES | TSSOP | 135 MHz | 50 pF | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 135 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | ||||||||||||||||||||
![]() |
SN74HCT74DR
Texas Instruments
|
$0.1204 | Yes | Yes | Active | 5 V | 35 ns | 35 ns | 2 | 1 | YES | SOP | 22 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MC74LCX74DTR2G
onsemi
|
$0.1208 | Yes | Yes | Active | 3.3 V | 8.4 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | onsemi | EAR99 | 8542.39.00.01 | ||||||||
![]() |
74LVC74ADB,112
Nexperia
|
$0.1208 | Yes | Obsolete | 1.8 V | 11.9 ns | 2 | 1 | YES | SSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 2017-02-01 | Nexperia | 8542.39.00.01 | ||||||||||||||||
![]() |
74AUP1G79GW,125
Nexperia
|
$0.1208 | Yes | Active | 3.3 V | 1 | YES | TSSOP | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | Nexperia | 8542.39.00.01 |