Parametric results for: 74LVC74APW-Q100J under FF/Latches

Filter Your Search

51 - 60 of 70,399 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV74ADR
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES SOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
74AUP1G79GV,125
Nexperia
$0.1015 Yes Active 3.3 V 1 YES TSSOP POSITIVE EDGE AUP/ULP/V D FLIP-FLOP CMOS 510 MHz 3.6 V 800 mV AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP 5 compliant 8542.39.00.01 Nexperia SOT-753, 5 PIN SOT753
SN74LVC1G79DCKRG4
Texas Instruments
$0.1027 Yes Yes Active 1.8 V 20.5 ns 5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN
SN74LVC1G80DCKRG4
Texas Instruments
$0.1027 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN
SN74LVC74APWRG4
Texas Instruments
$0.1041 Yes Yes Active 3.3 V 7.1 ns 5.2 ns 2 1 YES TSSOP 100 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV74ARGYR
Texas Instruments
$0.1041 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES HVQCCN 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN 14 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G175DCKRG4
Texas Instruments
$0.1056 Yes Yes Active 1.8 V 13.4 ns 1 YES TSSOP POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 6 PIN
74HCT74DB,112
Nexperia
$0.1066 Yes Obsolete 5 V 53 ns 2 1 YES SSOP POSITIVE EDGE HCT D FLIP-FLOP CMOS 18 MHz COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 14 compliant 8542.39.00.01 Nexperia SSOP-14 SOT337-1 2017-02-01
SN74LVC1G175DRYR
Texas Instruments
$0.1086 Yes Yes Active 1.8 V 13.4 ns 5.7 ns 1 1 YES VSON 150 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm TEXAS INSTRUMENTS INC SON 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MO-287UFAD, SON-6
SN74LVC1G79DBVR
Texas Instruments
$0.1092 Yes Yes Active 1.8 V 20.5 ns 5 ns 1 1 YES LSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOT-23, 5 PIN 1999-09-14